-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH162260DLR-ND
|
DigiKey | IC 12-24 BIT MUX D LATCH 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7739 In Stock |
|
$1.9700 | Buy Now |
DISTI #
296-1051-1-ND
|
DigiKey | IC 12-24 BIT MUX D LATCH 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7595 / $3.6400 | Buy Now |
DISTI #
595-74ABTH162260DLR
|
Mouser Electronics | Latches 12-24bit RoHS: Compliant | 999 |
|
$1.8200 / $3.6500 | Buy Now |
|
Bristol Electronics | 973 |
|
RFQ | ||
|
Bristol Electronics | 4611 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, ABT SERIES, 1-FUNC, 12-BIT, TRUE OUTPUT, BICMOS, PDSO56 | 2000 |
|
$1.1229 / $3.0624 | Buy Now |
|
Quest Components | BUS EXCHANGER, ABT SERIES, 1-FUNC, 12-BIT, TRUE OUTPUT, BICMOS, PDSO56 | 778 |
|
$1.6843 / $3.0624 | Buy Now |
|
Rochester Electronics | SN74ABTH162260 12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4894 |
|
$1.6900 / $1.9800 | Buy Now |
DISTI #
SN74ABTH162260DLR
|
TME | IC: digital, multiplexer,D latch, BiCMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.6100 / $2.9100 | RFQ |
|
Ameya Holding Limited | IC 12-24 BIT MUX D LATCH 56-SSOP | 14230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH162260DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH162260DLR
Texas Instruments
12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 12 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH162260DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH162260DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABTH162260DLRG4 | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABTH162260DLR vs 74ABTH162260DLRG4 |