-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Incident-Wave Switching Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9755-1-ND
|
DigiKey | IC 16BIT I-WS BUS TXRX 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$6.4350 / $11.7800 | Buy Now |
DISTI #
595-SN74ABTE16245DGG
|
Mouser Electronics | Bus Transceivers 16-bit Incident-Wave Switching Bus Trncvr RoHS: Compliant | 1400 |
|
$6.4300 / $9.6000 | Buy Now |
DISTI #
V72:2272_07325431
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1940 Container: Cut Strips | Americas - 49 |
|
$6.2690 / $7.7390 | Buy Now |
DISTI #
58194279
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 49 |
|
$6.2690 / $7.7390 | Buy Now |
|
Bristol Electronics | 702 |
|
RFQ | ||
|
Quest Components | ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, TSSOP-48 | 4 |
|
$5.5137 / $11.0274 | Buy Now |
|
Quest Components | ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, TSSOP-48 | 1310 |
|
$5.5137 / $11.0274 | Buy Now |
DISTI #
SN74ABTE16245DGGR
|
TME | IC: digital, bus transceiver, Ch: 16, CMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$9.4200 / $10.4600 | RFQ |
|
Ameya Holding Limited | SN74ABTE16245DGGR, 双 16位 非反相 总线收发器, 48针 TSSOP封装 | 26321 |
|
RFQ | |
|
Chip1Cloud | IC 16BIT I-WS BUS TXRX 48-TSSOP | 11300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTE16245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTE16245DGGR
Texas Instruments
16-bit Incident-Wave Switching Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | B PORT WITH 25 OHM SERIES RESISTOR | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABTE/ETL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.09 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ABTE16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTE16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABTE16245DGGRE4 | ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABTE16245DGGR vs 74ABTE16245DGGRE4 |
SN74ABTE16245DGG | ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74ABTE16245DGGR vs SN74ABTE16245DGG |