-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT823DWR-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4651 In Stock |
|
$1.1000 | Buy Now |
DISTI #
296-14678-1-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0310 / $2.0700 | Buy Now |
DISTI #
595-SN74ABT823DWR
|
Mouser Electronics | Flip Flops Tri-St 9bit Bus Int RoHS: Compliant | 0 |
|
$1.0200 / $1.0500 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 1740 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 1022 |
|
RFQ | ||
|
Quest Components | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1392 |
|
$0.6250 / $2.5000 | Buy Now |
|
Quest Components | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1106 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | 30 |
|
$1.1460 / $1.4325 | Buy Now |
|
Rochester Electronics | SN74ABT823 9-Bit Bus-Interface Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4651 |
|
$0.9010 / $1.0600 | Buy Now |
DISTI #
SN74ABT823DWR
|
TME | IC: digital, D flip-flop, Ch: 9, BiCMOS,TTL, SMD, SO24, reel,tape Min Qty: 1 | 0 |
|
$1.8000 / $1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT823DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT823DWR
Texas Instruments
9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 6.8 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT823DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT823DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT823CSCX | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT823DWR vs 74ABT823CSCX |
74ABT823D,602 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT823DWR vs 74ABT823D,602 |
N74ABT823D-T | IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT823DWR vs N74ABT823D-T |
74ABT823D-T | IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT823DWR vs 74ABT823D-T |
SN74ABT823DWRG4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ABT823DWR vs SN74ABT823DWRG4 |
74ABT823D | IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT823DWR vs 74ABT823D |
SN74ABT823DWE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ABT823DWR vs SN74ABT823DWE4 |
TD74ABT823FW | IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT823DWR vs TD74ABT823FW |