-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT821ADWR | Texas Instruments | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT821ADWR-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9890 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-14677-1-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8749 / $1.8100 | Buy Now |
DISTI #
595-SN74ABT821ADWR
|
Mouser Electronics | Flip Flops 3 St 10bit Bus Inter RoHS: Compliant | 3028 |
|
$0.8330 / $1.9600 | Buy Now |
|
Bristol Electronics | 1862 |
|
RFQ | ||
|
Bristol Electronics | 1106 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT821A 10-Bit Bus Interface Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.7732 / $0.9097 | Buy Now |
DISTI #
SN74ABT821ADWR
|
TME | IC: digital, D flip-flop, Ch: 10, BiCMOS,TTL, SMD, SO24, reel,tape Min Qty: 1 | 0 |
|
$1.5400 / $1.7100 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 24SOIC | 17961 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT821ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT821ADWR
Texas Instruments
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT821ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT821ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74ABT821D | NXP Semiconductors | Check for Price | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | SN74ABT821ADWR vs N74ABT821D |
SN74ABT821ADW | Texas Instruments | $1.2090 | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | SN74ABT821ADWR vs SN74ABT821ADW |
74ABT821CSCX | Texas Instruments | Check for Price | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | SN74ABT821ADWR vs 74ABT821CSCX |
74ABT821D,623 | NXP Semiconductors | Check for Price | 74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin | SN74ABT821ADWR vs 74ABT821D,623 |
74ABT821D,602 | NXP Semiconductors | Check for Price | 74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin | SN74ABT821ADWR vs 74ABT821D,602 |
74ABT821D-T | NXP Semiconductors | Check for Price | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | SN74ABT821ADWR vs 74ABT821D-T |
SN74ABT821ADWE4 | Texas Instruments | Check for Price | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN74ABT821ADWR vs SN74ABT821ADWE4 |
74ABT821D | NXP Semiconductors | Check for Price | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | SN74ABT821ADWR vs 74ABT821D |
SN74ABT821ADWRE4 | Texas Instruments | Check for Price | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN74ABT821ADWR vs SN74ABT821ADWRE4 |