-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT646PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT646PWR | Texas Instruments | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT646PWR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8700 | Buy Now |
DISTI #
296-4058-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8027 / $1.6700 | Buy Now |
DISTI #
595-SN74ABT646PWR
|
Mouser Electronics | Bus Transceivers Tri-St. Octal Bus A 595-SN74ABT646PW RoHS: Compliant | 442 |
|
$0.8000 / $2.0100 | Buy Now |
|
Rochester Electronics | SN74ABT646 Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.7083 / $0.8333 | Buy Now |
DISTI #
SN74ABT646PWR
|
TME | IC: digital, bus transceiver,register, Ch: 8, BiCMOS,TTL, SMD, ABT Min Qty: 1 | 0 |
|
$1.3400 / $1.4900 | RFQ |
|
Vyrian | Logic ICs | 6950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT646PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646PWR
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT646PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT646APWRG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74ABT646PWR vs SN74ABT646APWRG4 |
74ABT646CMTC | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | SN74ABT646PWR vs 74ABT646CMTC |
74ABT646APW,118 | NXP Semiconductors | Check for Price | 74ABT646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin | SN74ABT646PWR vs 74ABT646APW,118 |
74ABT646APW-T | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | SN74ABT646PWR vs 74ABT646APW-T |
SN74ABT646PWE4 | Texas Instruments | Check for Price | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | SN74ABT646PWR vs SN74ABT646PWE4 |
SN74ABT646PWG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74ABT646PWR vs SN74ABT646PWG4 |
SN74ABT646PWLE | Texas Instruments | Check for Price | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | SN74ABT646PWR vs SN74ABT646PWLE |
74ABT646APWDH-T | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | SN74ABT646PWR vs 74ABT646APWDH-T |
SN74ABT646APWRE4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74ABT646PWR vs SN74ABT646APWRE4 |
74ABT646CMTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | SN74ABT646PWR vs 74ABT646CMTCX_NL |