-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT640NSR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | |
SN74ABT640N | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT640N-ND
|
DigiKey | IC TXRX INVERT 5.5V 20DIP Min Qty: 245 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2521 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-4048-5-ND
|
DigiKey | IC TXRX INVERT 5.5V 20DIP Min Qty: 245 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2910 | Buy Now |
DISTI #
595-SN74ABT640N
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 316 |
|
$1.1100 / $2.5900 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT640 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 935 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
SN74ABT640N
|
TME | IC: digital, bus transceiver, Ch: 8, BiCMOS,TTL, SMD, DIP20, tube Min Qty: 1 | 0 |
|
$1.4600 / $1.6200 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCEIVER DUAL 20DIP | 10931 |
|
RFQ | |
|
ComSIT USA | OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201290043
|
Chip1Stop | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 258 |
|
$0.7910 / $1.2500 | Buy Now |
DISTI #
C1S746201290034
|
Chip1Stop | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 20 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT640N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT640N
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ABT640N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT640N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT640N | IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT640N vs 74ABT640N |
SNJ54ABT640J | ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ABT640N vs SNJ54ABT640J |
SN74ABT640NE4 | ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | SN74ABT640N vs SN74ABT640NE4 |
N74ABT640N | IC ABT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT640N vs N74ABT640N |
74ABT640N,602 | 74ABT640 - Octal transceiver with direction pin, inverting (3-State) DIP 20-Pin | NXP Semiconductors | SN74ABT640N vs 74ABT640N,602 |