Logic
SN74ABT573APWLE
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ABT573APWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABT573APWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT573APWLE by Texas Instruments

SN74ABT573APWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ABT573APWLE
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT573APWLE

This table gives cross-reference parts and alternative options found for SN74ABT573APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT573APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT573APW Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT573APWLE vs SN74ABT573APW
74ABT573CMTC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74ABT573APWLE vs 74ABT573CMTC
74ABT573APWDH IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 74ABT573APWDH
935199920118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 935199920118
74ABT573CMTCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT573APWLE vs 74ABT573CMTCX_NL
74ABT573APW IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 74ABT573APW
74ABT573CMTCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74ABT573APWLE vs 74ABT573CMTCX
935199920112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 935199920112
74ABT573CMTCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT573APWLE vs 74ABT573CMTCX
74ABT573APW,118 74ABT573A - Octal D-type transparent latch (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT573APWLE vs 74ABT573APW,118
Part Number Description Manufacturer Compare
74ABT573CMTCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT573APWLE vs 74ABT573CMTCX_NL
74ABT573APW-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 74ABT573APW-T
74ABT573CMTC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT573APWLE vs 74ABT573CMTC
SN74ABT573APWRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT573APWLE vs SN74ABT573APWRG4
935199920118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 935199920118
SN74ABT573APW Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT573APWLE vs SN74ABT573APW
74ABT573APW,112 74ABT573A - Octal D-type transparent latch (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT573APWLE vs 74ABT573APW,112
SN74ABT573APWG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT573APWLE vs SN74ABT573APWG4
74ABT573APW IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT573APWLE vs 74ABT573APW
SN74ABT573APWG4 Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74ABT573APWLE vs SN74ABT573APWG4

Related Parts for SN74ABT573APWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT573APWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT573APWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT573APWLE would you like to use for your alert(s)?
  • Please alert me when SN74ABT573APWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT573APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT573APWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT573APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT573APWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT573APWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: