Part Details for SN74ABT543ANT by Texas Instruments
Overview of SN74ABT543ANT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT543ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | 8 |
|
$1.5514 / $1.6863 | Buy Now |
|
Rochester Electronics | 74ABT543 - Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 485 |
|
$0.8585 / $1.0100 | Buy Now |
Part Details for SN74ABT543ANT
SN74ABT543ANT CAD Models
SN74ABT543ANT Part Data Attributes
|
SN74ABT543ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT543ANT
Texas Instruments
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ABT543ANT
This table gives cross-reference parts and alternative options found for SN74ABT543ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT543ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT543AJT | Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ABT543ANT vs SNJ54ABT543AJT |
5962-9231402QLA | Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ABT543ANT vs 5962-9231402QLA |
5962-9231401QLX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Teledyne e2v | SN74ABT543ANT vs 5962-9231401QLX |
SN74ABT543NT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ABT543ANT vs SN74ABT543NT |