Part Details for SN74ABT543ADWRG4 by Texas Instruments
Results Overview of SN74ABT543ADWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT543ADWRG4 Information
SN74ABT543ADWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT543ADWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 735 |
|
RFQ |
Part Details for SN74ABT543ADWRG4
SN74ABT543ADWRG4 CAD Models
SN74ABT543ADWRG4 Part Data Attributes
|
SN74ABT543ADWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT543ADWRG4
Texas Instruments
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ABT543ADWRG4
This table gives cross-reference parts and alternative options found for SN74ABT543ADWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT543ADWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935169490118 | NXP Semiconductors | Check for Price | ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | SN74ABT543ADWRG4 vs 935169490118 |
74ABT543CSCX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74ABT543ADWRG4 vs 74ABT543CSCX |
SN74ABT543ADWR | Texas Instruments | $0.5684 | Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 | SN74ABT543ADWRG4 vs SN74ABT543ADWR |
74ABT543CSCX_NL | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74ABT543ADWRG4 vs 74ABT543CSCX_NL |
74ABT543AD,112 | Nexperia | Check for Price | 74ABT543A - Octal latched transceiver with dual enable; 3-state@en-us SOP 24-Pin | SN74ABT543ADWRG4 vs 74ABT543AD,112 |
N74ABT543D | NXP Semiconductors | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | SN74ABT543ADWRG4 vs N74ABT543D |
SN74ABT543DW | Texas Instruments | Check for Price | Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 | SN74ABT543ADWRG4 vs SN74ABT543DW |
74ABT543AD | NXP Semiconductors | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | SN74ABT543ADWRG4 vs 74ABT543AD |