Datasheets
SN74ABT543ADBRG4 by: Texas Instruments

Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85

Part Details for SN74ABT543ADBRG4 by Texas Instruments

Overview of SN74ABT543ADBRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for SN74ABT543ADBRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN74ABT543ADBRG4
Mouser Electronics Bus Transceivers Octal Reg Trans RoHS: Compliant 0
  • 2,000 $0.5580
  • 4,000 $0.5400
  • 10,000 $0.5220
$0.5220 / $0.5580 Order Now

Part Details for SN74ABT543ADBRG4

SN74ABT543ADBRG4 CAD Models

SN74ABT543ADBRG4 Part Data Attributes

SN74ABT543ADBRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ABT543ADBRG4 Texas Instruments Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP24,.3
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ABT
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 35 mA
Prop. Delay@Nom-Sup 6.2 ns
Propagation Delay (tpd) 7.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74ABT543ADBRG4

This table gives cross-reference parts and alternative options found for SN74ABT543ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT543ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935169570112 IC ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors SN74ABT543ADBRG4 vs 935169570112
74ABT543CMSAX ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 Texas Instruments SN74ABT543ADBRG4 vs 74ABT543CMSAX
74ABT543CMSAX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation SN74ABT543ADBRG4 vs 74ABT543CMSAX
74ABT543DB IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543DB
74ABT543ADB,112 74ABT543A - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543ADB,112
74ABT543CMSA ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Rochester Electronics LLC SN74ABT543ADBRG4 vs 74ABT543CMSA
74ABT543ADB,118 74ABT543A - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543ADB,118
SN74ABT543ADBRE4 Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74ABT543ADBRG4 vs SN74ABT543ADBRE4
SN74ABT543DBLE ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC SN74ABT543ADBRG4 vs SN74ABT543DBLE
SN74ABT543ADBR Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74ABT543ADBRG4 vs SN74ABT543ADBR
Part Number Description Manufacturer Compare
IDT74FCT543ATPYG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc SN74ABT543ADBRG4 vs IDT74FCT543ATPYG
IDT74FCT543ATPYG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation SN74ABT543ADBRG4 vs IDT74FCT543ATPYG
IDT74FCT543TPY FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SSOP-24 Rochester Electronics LLC SN74ABT543ADBRG4 vs IDT74FCT543TPY
74ABT543CMSA ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Rochester Electronics LLC SN74ABT543ADBRG4 vs 74ABT543CMSA
74ABT543ADB,118 74ABT543A - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543ADB,118
74ABT543ADB IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543ADB
IDT74FCT543DTPYG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc SN74ABT543ADBRG4 vs IDT74FCT543DTPYG
IDT74FCT543TPY Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc SN74ABT543ADBRG4 vs IDT74FCT543TPY
SN74ABT543DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments SN74ABT543ADBRG4 vs SN74ABT543DB
74ABT543ADB,112 74ABT543A - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin NXP Semiconductors SN74ABT543ADBRG4 vs 74ABT543ADB,112

SN74ABT543ADBRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT543ADBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT543ADBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT543ADBRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ABT543ADBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT543ADBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT543ADBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT543ADBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT543ADBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT543ADBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: