Part Details for SN74ABT5400ADWG4 by Texas Instruments
Overview of SN74ABT5400ADWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT5400ADWG4
SN74ABT5400ADWG4 CAD Models
SN74ABT5400ADWG4 Part Data Attributes
|
SN74ABT5400ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT5400ADWG4
Texas Instruments
ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ABT5400ADWG4
This table gives cross-reference parts and alternative options found for SN74ABT5400ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT5400ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT5400ADW | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWG4 vs SN74ABT5400ADW |
SN74ABT5400ADWRG4 | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWG4 vs SN74ABT5400ADWRG4 |
SN74ABT5400DWR | 11-Bit Line/Memory Drivers With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | SN74ABT5400ADWG4 vs SN74ABT5400DWR |
SN74ABT5400ADWRE4 | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWG4 vs SN74ABT5400ADWRE4 |
SN74ABT5400DW | 11-Bit Line/Memory Drivers With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | SN74ABT5400ADWG4 vs SN74ABT5400DW |