-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT5400ADWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT5400ADWE4
Texas Instruments
ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT5400ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT5400ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT5400DW | 11-Bit Line/Memory Drivers With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400DW |
SN74ABT5400DWR | 11-Bit Line/Memory Drivers With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400DWR |
SN74ABT5400ADWR | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400ADWR |
SN74ABT5400ADWRG4 | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400ADWRG4 |
SN74ABT5400ADWG4 | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400ADWG4 |
SN74ABT5400ADWRE4 | ABT SERIES, 11-BIT DRIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN74ABT5400ADWE4 vs SN74ABT5400ADWRE4 |