Part Details for SN74ABT377DB by Texas Instruments
Overview of SN74ABT377DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN74ABT377DB
SN74ABT377DB CAD Models
SN74ABT377DB Part Data Attributes
|
SN74ABT377DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT377DB
Texas Instruments
ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 150 MHz |
Alternate Parts for SN74ABT377DB
This table gives cross-reference parts and alternative options found for SN74ABT377DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT377DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT377ADB,112 | 74ABT377A - Octal D-type flip-flop with enable SSOP2 20-Pin | NXP Semiconductors | SN74ABT377DB vs 74ABT377ADB,112 |
SN74ABT377ADBLE | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SSOP -40 to 85 | Texas Instruments | SN74ABT377DB vs SN74ABT377ADBLE |
74ABT377ADB-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch | NXP Semiconductors | SN74ABT377DB vs 74ABT377ADB-T |
74ABT377DB | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74ABT377DB vs 74ABT377DB |
SN74ABT377ADBRG4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT377DB vs SN74ABT377ADBRG4 |
SN74ABT377ADBR | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SSOP -40 to 85 | Texas Instruments | SN74ABT377DB vs SN74ABT377ADBR |
54ABT377CMSAM | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT377DB vs 54ABT377CMSAM |
SN74ABT377ADBRE4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT377DB vs SN74ABT377ADBRE4 |
74ABT377ADB,118 | 74ABT377A - Octal D-type flip-flop with enable SSOP2 20-Pin | NXP Semiconductors | SN74ABT377DB vs 74ABT377ADB,118 |
74ABT377CMSAC | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch | National Semiconductor Corporation | SN74ABT377DB vs 74ABT377CMSAC |