Part Details for SN74ABT377ADWE4 by Texas Instruments
Overview of SN74ABT377ADWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74ABT377ADWE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT377ADWE4
|
Mouser Electronics | Flip Flops Octal Edge-Trig D-Ty Flip-Flop W/Clk En RoHS: Compliant | 938 |
|
$0.4880 / $1.2600 | Buy Now |
Part Details for SN74ABT377ADWE4
SN74ABT377ADWE4 CAD Models
SN74ABT377ADWE4 Part Data Attributes
|
SN74ABT377ADWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT377ADWE4
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 150 MHz |
Alternate Parts for SN74ABT377ADWE4
This table gives cross-reference parts and alternative options found for SN74ABT377ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT377ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ABT377AD | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74ABT377ADWE4 vs N74ABT377AD |
N74ABT377AD-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74ABT377ADWE4 vs N74ABT377AD-T |
74ABT377AD | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SOL-20, FF/Latch | NXP Semiconductors | SN74ABT377ADWE4 vs 74ABT377AD |
54ABT377CSM | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ABT377ADWE4 vs 54ABT377CSM |
74ABT377AD,112 | 74ABT377A - Octal D-type flip-flop with enable SOP 20-Pin | NXP Semiconductors | SN74ABT377ADWE4 vs 74ABT377AD,112 |
74ABT377AD,118 | 74ABT377A - Octal D-type flip-flop with enable SOP 20-Pin | NXP Semiconductors | SN74ABT377ADWE4 vs 74ABT377AD,118 |
SN74ABT377ADWG4 | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74ABT377ADWE4 vs SN74ABT377ADWG4 |
SN74ABT377DWR | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | SN74ABT377ADWE4 vs SN74ABT377DWR |
74ABT377D-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74ABT377ADWE4 vs 74ABT377D-T |
935244020112 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SOL-20, FF/Latch | NXP Semiconductors | SN74ABT377ADWE4 vs 935244020112 |