Part Details for SN74ABT3614-20PQ by Texas Instruments
Results Overview of SN74ABT3614-20PQ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT3614-20PQ Information
SN74ABT3614-20PQ by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ABT3614-20PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$15.4623 / $18.8055 | Buy Now | |
|
Quest Components | 21 |
|
$31.6080 / $35.1200 | Buy Now | |
|
Rochester Electronics | Bi-Directional FIFO, 64X36, 12ns, Synchronous, BICMOS, PQFP132 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9542 |
|
$14.1000 / $16.5900 | Buy Now |
Part Details for SN74ABT3614-20PQ
SN74ABT3614-20PQ CAD Models
SN74ABT3614-20PQ Part Data Attributes
|
SN74ABT3614-20PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3614-20PQ
Texas Instruments
64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, BQFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | PARITY GENERATOR/CHECKER, MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm |
Alternate Parts for SN74ABT3614-20PQ
This table gives cross-reference parts and alternative options found for SN74ABT3614-20PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3614-20PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
723614L20PQFI9 | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | SN74ABT3614-20PQ vs 723614L20PQFI9 |
IDT723612L20PQF | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs IDT723612L20PQF |
723614L20PQFGI | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs 723614L20PQFGI |
IDT723614L20PQFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs IDT723614L20PQFI9 |
IDT723614L20PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs IDT723614L20PQF9 |
IDT723612L20PQFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs IDT723612L20PQFI9 |
723614L20PQF | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | SN74ABT3614-20PQ vs 723614L20PQF |
SN74ABT3614-20PQR | Texas Instruments | Check for Price | 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 | SN74ABT3614-20PQ vs SN74ABT3614-20PQR |
723612L20PQFGI | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | SN74ABT3614-20PQ vs 723612L20PQFGI |
723612L20PQFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | SN74ABT3614-20PQ vs 723612L20PQFG |