Part Details for SN74ABT32316PN by Texas Instruments
Overview of SN74ABT32316PN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT32316PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS EXCHANGER, ABT SERIES, 1-FUNC, 16-BIT, TRUE OUTPUT, BICMOS, PQFP80 | 364 |
|
$8.1000 / $15.0000 | Buy Now |
|
Quest Components | BUS EXCHANGER, ABT SERIES, 1-FUNC, 16-BIT, TRUE OUTPUT, BICMOS, PQFP80 | 19 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | BUS EXCHANGER, ABT SERIES, 1-FUNC, 16-BIT, TRUE OUTPUT, BICMOS, PQFP80 | 140 |
|
$13.1250 / $16.8750 | Buy Now |
Part Details for SN74ABT32316PN
SN74ABT32316PN CAD Models
SN74ABT32316PN Part Data Attributes
|
SN74ABT32316PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT32316PN
Texas Instruments
16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNIVERSAL EXCHANGER; WITH CLOCK ENABLE | |
Family | ABT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for SN74ABT32316PN
This table gives cross-reference parts and alternative options found for SN74ABT32316PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT32316PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT32316PNR | ABT SERIES, 16-BIT EXCHANGER, TRUE OUTPUT, PQFP80, PLASTIC, TQFP-80 | Texas Instruments | SN74ABT32316PN vs SN54ABT32316PNR |
SN74ABT32316PNR | ABT SERIES, 16-BIT EXCHANGER, TRUE OUTPUT, PQFP80, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT32316PN vs SN74ABT32316PNR |