Datasheets
SN74ABT245DW by:

Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20

Part Details for SN74ABT245DW by Rochester Electronics LLC

Overview of SN74ABT245DW by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for SN74ABT245DW

SN74ABT245DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ABT245DW Part Data Attributes

SN74ABT245DW Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74ABT245DW Rochester Electronics LLC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family ABT
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 4.6 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for SN74ABT245DW

This table gives cross-reference parts and alternative options found for SN74ABT245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABTR2245DWG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABT245DW vs SN74ABTR2245DWG4
SN74ABTR2245DWRG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABT245DW vs SN74ABTR2245DWRG4
SN74ABTR2245DWRE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABT245DW vs SN74ABTR2245DWRE4
74ABT245D-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT245DW vs 74ABT245D-T
74ABT245D Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Nexperia SN74ABT245DW vs 74ABT245D
SN74ABT245DW Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT245DW vs SN74ABT245DW
N74ABT245D-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT245DW vs N74ABT245D-T
SN74ABT2245DWRG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABT245DW vs SN74ABT2245DWRG4
SN74ABTR2245DW Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT245DW vs SN74ABTR2245DW
TD74ABT245FW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ABT245DW vs TD74ABT245FW
Part Number Description Manufacturer Compare
74ABT245CSC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT245DW vs 74ABT245CSC
74ABT245CSCX_NL Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT245DW vs 74ABT245CSCX_NL
74ABT245D,623 74ABT245 - Octal transceiver with direction pin (3-State) SOP 20-Pin NXP Semiconductors SN74ABT245DW vs 74ABT245D,623
SN74ABTH245DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT245DW vs SN74ABTH245DWG4
TD74ABT245FW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ABT245DW vs TD74ABT245FW
74ABT245D,602 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin Nexperia SN74ABT245DW vs 74ABT245D,602
SN74ABT245DWR Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ABT245DW vs SN74ABT245DWR
SN74ABTR2245DWRE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ABT245DW vs SN74ABTR2245DWRE4
SN74ABT245BDW Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT245DW vs SN74ABT245BDW
SN74ABT245ADWR Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ABT245DW vs SN74ABT245ADWR

SN74ABT245DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT245DW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT245DW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ABT245DW would you like to use for your alert(s)?
  • Please alert me when SN74ABT245DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT245DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT245DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT245DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT245DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT245DW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: