Part Details for SN74ABT245ADW by Texas Instruments
Results Overview of SN74ABT245ADW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT245ADW Information
SN74ABT245ADW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT245ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,BICMOS-TTL,SOP,20PIN,PLASTIC | 50 |
|
$1.1260 / $1.4075 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,BICMOS-TTL,SOP,20PIN,PLASTIC | 10 |
|
$1.5750 / $2.1000 | Buy Now |
|
Vyrian | Logic ICs | 702 |
|
RFQ |
Part Details for SN74ABT245ADW
SN74ABT245ADW CAD Models
SN74ABT245ADW Part Data Attributes
|
SN74ABT245ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT245ADW
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ABT245ADW
This table gives cross-reference parts and alternative options found for SN74ABT245ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT245CSC | Rochester Electronics LLC | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT245ADW vs 74ABT245CSC |
SN74ABT245ADW | Rochester Electronics LLC | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | SN74ABT245ADW vs SN74ABT245ADW |
SN74ABTH245DWRG4 | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | SN74ABT245ADW vs SN74ABTH245DWRG4 |
74ABT245D,602 | NXP Semiconductors | Check for Price | 74ABT245 - Octal transceiver with direction pin (3-State) SOP 20-Pin | SN74ABT245ADW vs 74ABT245D,602 |
SN74ABT245ADWR | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | SN74ABT245ADW vs SN74ABT245ADWR |
74ABT245D | NXP Semiconductors | $0.3403 | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | SN74ABT245ADW vs 74ABT245D |