-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT244ADBRG4-296-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 503 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3800 In Stock |
|
$0.6000 | Buy Now |
DISTI #
SN74ABT244ADBRG4-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 503 Lead time: 18 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.5339 / $0.5840 | Buy Now |
DISTI #
595-SN74ABT244ADBRG4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 0 |
|
$0.5330 / $1.3800 | Order Now |
|
Bristol Electronics | 754 |
|
RFQ | ||
|
Rochester Electronics | OCTAL BUF/LINE DRIVER WITH 3-ST RoHS: Compliant Status: Active Min Qty: 1 | 3800 |
|
$0.5120 / $0.6023 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SSOP | 21500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT244ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244ADBRG4
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT244ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT244CMSAX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBRG4 vs 74ABT244CMSAX_NL |
74ABT244-1DB | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244ADBRG4 vs 74ABT244-1DB |
74ABT244CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBRG4 vs 74ABT244CMSAX |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBRG4 vs 74ABT244CMSA |
74ABT244DB,118 | 74ABT244 - Octal buffer/line driver (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT244ADBRG4 vs 74ABT244DB,118 |
74ABT244CMSAX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT244ADBRG4 vs 74ABT244CMSAX |
SN74ABT244DBLE | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBRG4 vs SN74ABT244DBLE |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBRG4 vs 74ABT244CMSA |
SN74ABT244DBLE | Octal Buffers Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT244ADBRG4 vs SN74ABT244DBLE |
74ABT244DB/T3 | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244ADBRG4 vs 74ABT244DB/T3 |