-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT241ADWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT241ADWR | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT241ADWR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10375 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-14663-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.2313 / $0.5600 | Buy Now |
DISTI #
595-SN74ABT241ADWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal A 595-SN74ABT241ADW RoHS: Compliant | 1749 |
|
$0.2310 / $0.5600 | Buy Now |
DISTI #
86281922
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1478 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$0.2539 | Buy Now |
DISTI #
86286048
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1478 Package Multiple: 1 | Americas - 2375 |
|
$0.2539 | Buy Now |
DISTI #
86286191
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1478 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$0.2539 | Buy Now |
DISTI #
86282305
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1478 Package Multiple: 1 Date Code: 0701 | Americas - 2000 |
|
$0.2539 | Buy Now |
|
Bristol Electronics | 2507 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,SOP,20PIN,PLASTIC | 2005 |
|
$0.2580 / $0.6450 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,BICMOS-TTL,SOP,20PIN,PLASTIC | 1596 |
|
$0.2580 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT241ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT241ADWR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT241ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT241ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT241ADW | Texas Instruments | $0.4079 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | SN74ABT241ADWR vs SN74ABT241ADW |
SN74ABT241DWR | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | SN74ABT241ADWR vs SN74ABT241DWR |
74ABT241CSCX | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ABT241ADWR vs 74ABT241CSCX |
SN74ABT241ANSRE4 | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74ABT241ADWR vs SN74ABT241ANSRE4 |
SN74ABT241ANSRG4 | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOP-20 | SN74ABT241ADWR vs SN74ABT241ANSRG4 |