Logic
SN74ABT16841DLRG4
Texas Instruments
Description: ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56

Overview of SN74ABT16841DLRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74ABT16841DLRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT16841DLRG4 by Texas Instruments

SN74ABT16841DLRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
89 mA
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ABT16841DLRG4
    Texas Instruments
    ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74ABT16841DLRG4

This table gives cross-reference parts and alternative options found for SN74ABT16841DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16841DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT16841ATVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT16841ATVX
PI74FCT162841DTV Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT162841DTV
CY74FCT162841BTPVCT Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT162841BTPVCT
PI74FCT162841ETVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT162841ETVX
CY74FCT16841ATPVCR FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ABT16841DLRG4 vs CY74FCT16841ATPVCR
PI74FCT162841BTVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT162841BTVX
SN74ABT16841DL 20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ABT16841DLRG4 vs SN74ABT16841DL
PI74FCT16841DTVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT16841DTVX
74ABT16841ADL,512 74ABT16841A - 20-bit bus interface latch (3-State) SSOP 56-Pin NXP Semiconductors SN74ABT16841DLRG4 vs 74ABT16841ADL,512
CY74FCT162841ATPVC Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT162841ATPVC
Part Number Description Manufacturer Compare
CD74FCT16841DTSM96 FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Intersil Corporation SN74ABT16841DLRG4 vs CD74FCT16841DTSM96
74ABT162827ADLRG4 ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ABT16841DLRG4 vs 74ABT162827ADLRG4
CY74FCT162841ATPVC Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT162841ATPVC
PI74FCT162841BTVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT162841BTVX
CY74FCT162841BTPVCT Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT162841BTPVCT
SN74ABT16827DLR 20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ABT16841DLRG4 vs SN74ABT16827DLR
CY74FCT162841ATPACR Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT162841ATPACR
935203530118 ABT SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 NXP Semiconductors SN74ABT16841DLRG4 vs 935203530118
PI74FCT16841DTVX Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ABT16841DLRG4 vs PI74FCT16841DTVX
CY74FCT16841TPVC Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor SN74ABT16841DLRG4 vs CY74FCT16841TPVC

Related Parts for SN74ABT16841DLRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16841DLRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16841DLRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16841DLRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ABT16841DLRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16841DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16841DLRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16841DLRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16841DLRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16841DLRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: