Logic
SN74ABT16833DL
Texas Instruments
Description: Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85

Overview of SN74ABT16833DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ABT16833DLR Texas Instruments Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
SN74ABT16833DL Texas Instruments Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85

Price & Stock for SN74ABT16833DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ABT16833DL-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 152 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2006
In Stock
  • 152 $1.9800
$1.9800 Buy Now
DISTI # SN74ABT16833DL-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 152 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 380 $2.0926
$2.0926 Buy Now
DISTI # 595-SN74ABT16833DL
Mouser Electronics Bus Transceivers Dual 8-9-Bit Parity Bus Trncvr RoHS: Compliant 0
  • 380 $2.5200
  • 500 $2.3900
  • 1,000 $2.2100
  • 3,000 $2.1600
$2.1600 / $2.5200 Order Now
Bristol Electronics   109
RFQ
Quest Components BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO56 87
  • 1 $3.5700
  • 9 $2.6180
  • 30 $2.3800
$2.3800 / $3.5700 Buy Now
Quest Components BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO56 80
  • 1 $3.0804
  • 4 $2.0536
  • 13 $1.5402
$1.5402 / $3.0804 Buy Now
Rochester Electronics SN74ABT16833 Dual 8-Bit To 9-Bit Parity Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 1480
  • 1 $2.0000
  • 25 $1.9600
  • 100 $1.8800
  • 500 $1.8000
  • 1,000 $1.7000
$1.7000 / $2.0000 Buy Now
DISTI # SN74ABT16833DL
TME IC: digital, transceiver, Ch: 2, BiCMOS,TTL, SMD, SSOP56, 4.5÷5.5VDC Min Qty: 1 0
  • 1 $2.9700
  • 5 $2.7700
  • 20 $2.6700
$2.6700 / $2.9700 RFQ
Ameya Holding Limited IC DUAL 8-9BIT BUS TXRX 56-SSOP 250
RFQ
Chip 1 Exchange INSTOCK 20
RFQ

CAD Models for SN74ABT16833DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT16833DL by Texas Instruments

SN74ABT16833DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
9
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
36 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ABT16833DL
    Texas Instruments
    Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
    VS

Alternate Parts for SN74ABT16833DL

This table gives cross-reference parts and alternative options found for SN74ABT16833DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16833DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16833DLG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ABT16833DL vs SN74ABT16833DLG4
SN74ABT16833DLRG4 Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85 Texas Instruments SN74ABT16833DL vs SN74ABT16833DLRG4
Part Number Description Manufacturer Compare
SN74ABT16833DLRG4 Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85 Texas Instruments SN74ABT16833DL vs SN74ABT16833DLRG4
SN74ABT16833DLG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ABT16833DL vs SN74ABT16833DLG4

Related Parts for SN74ABT16833DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16833DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16833DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16833DL would you like to use for your alert(s)?
  • Please alert me when SN74ABT16833DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16833DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16833DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16833DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16833DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16833DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: