-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3923-1-ND
|
DigiKey | IC FF D-TYPE DUAL 10BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4276 / $4.4400 | Buy Now |
DISTI #
2156-SN74ABT16821DLR-ND
|
DigiKey | IC FF D-TYPE DUAL 10BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SN74ABT16821DLR
|
Mouser Electronics | Flip Flops 3 20bit Bus Int RoHS: Compliant | 0 |
|
$2.4400 / $2.5400 | Order Now |
|
Bristol Electronics | 858 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT16821 20-Bit Bus Interface Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
SN74ABT16821DLR
|
TME | IC: digital, D flip-flop, Ch: 20, BiCMOS,TTL, SMD, SSOP56, reel,tape Min Qty: 1 | 0 |
|
$4.1000 / $4.5500 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 56SSOP | 8895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16821DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16821DLR
Texas Instruments
20-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 89 mA | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16821DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16821DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16821ADL | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16821DLR vs 74ABT16821ADL |
74ABT16821CSSCX | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16821DLR vs 74ABT16821CSSCX |
74ABT16821ADL,512 | 74ABT16821A - 20-bit bus-interface D-type flip-flop; positive-edge trigger; 3-state SSOP 56-Pin | NXP Semiconductors | SN74ABT16821DLR vs 74ABT16821ADL,512 |
74ABT16821CSSC | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16821DLR vs 74ABT16821CSSC |
SN74ABT16821DLG4 | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16821DLR vs SN74ABT16821DLG4 |
SN74ABT16821DL | 20-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16821DLR vs SN74ABT16821DL |
74ABT16821ADL-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16821DLR vs 74ABT16821ADL-T |
935196760112 | ABT SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 | NXP Semiconductors | SN74ABT16821DLR vs 935196760112 |