Part Details for SN74ABT16543DLRG4 by Texas Instruments
Overview of SN74ABT16543DLRG4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT16543DLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 475 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,BICMOS-TTL,SSOP,56PIN,PLASTIC | 399 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,BICMOS-TTL,SSOP,56PIN,PLASTIC | 380 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,BICMOS-TTL,SSOP,56PIN,PLASTIC | 336 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,BICMOS-TTL,SSOP,56PIN,PLASTIC | 34 |
|
$1.3000 / $1.6250 | Buy Now |
Part Details for SN74ABT16543DLRG4
SN74ABT16543DLRG4 CAD Models
SN74ABT16543DLRG4 Part Data Attributes
|
SN74ABT16543DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16543DLRG4
Texas Instruments
16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ABT16543DLRG4
This table gives cross-reference parts and alternative options found for SN74ABT16543DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16543DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16543CSSC | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | SN74ABT16543DLRG4 vs 74ABT16543CSSC |
SN74ABT16543DLR | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16543DLRG4 vs SN74ABT16543DLR |
SN74ABT16543DLG4 | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16543DLRG4 vs SN74ABT16543DLG4 |
74ABT16543CSSCX | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74ABT16543DLRG4 vs 74ABT16543CSSCX |
74ABT16543DL | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16543DLRG4 vs 74ABT16543DL |
74ABT16543DL-T | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16543DLRG4 vs 74ABT16543DL-T |
SN74ABT16543DL | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT16543DLRG4 vs SN74ABT16543DL |