-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT162827ADLR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.6300 | Buy Now |
DISTI #
296-29927-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4634 / $4.5000 | Buy Now |
DISTI #
595-74ABT162827ADLR
|
Mouser Electronics | Buffers & Line Drivers 20B Buffers/Drs RoHS: Compliant | 999 |
|
$2.4400 / $4.8800 | Buy Now |
|
Bristol Electronics | 1284 |
|
RFQ | ||
|
Bristol Electronics | 1070 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 10-Bit, 56 Pin, Plastic, SSOP | 1027 |
|
$2.0498 / $4.0995 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 10-Bit, 56 Pin, Plastic, SSOP | 196 |
|
$1.7765 / $4.0995 | Buy Now |
|
Rochester Electronics | SN74ABT162827A 20-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
RFQ | |
|
Ameya Holding Limited | IC BUFF/DVR 3ST 20BIT 56SSOP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT162827ADLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162827ADLR
Texas Instruments
20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT162827ADLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162827ADLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935244170118 | IC ABT SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162827ADLR vs 935244170118 |
74ABT162827ADLRG4 | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162827ADLR vs 74ABT162827ADLRG4 |
SN74ABT162827DLR | 20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162827ADLR vs SN74ABT162827DLR |
SN74ABT162827DL | 20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162827ADLR vs SN74ABT162827DL |
SN74ABT162827ADL | 20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162827ADLR vs SN74ABT162827ADL |