-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT162500DL-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 92 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7412 In Stock |
|
$3.2900 | Buy Now |
DISTI #
296-3890-5-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 92 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4865 | Buy Now |
DISTI #
595-SN74ABT162500DL
|
Mouser Electronics | Universal Bus Functions 18bit univ Bus RoHS: Compliant | 0 |
|
$3.6300 / $4.2600 | Order Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT162500 18-Bit Universal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 7412 |
|
$2.8200 / $3.3200 | Buy Now |
DISTI #
SN74ABT162500DL
|
TME | IC: digital, bus transceiver, Ch: 1, BiCMOS,TTL, SMD, SSOP56, tube Min Qty: 1 | 0 |
|
$4.3900 / $4.8600 | RFQ |
|
Ameya Holding Limited | IC UNIV BUS TXRX 18BIT 56SSOP | 2110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT162500DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162500DL
Texas Instruments
18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT162500DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162500DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16500CTVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT162500DL vs PI74FCT16500CTVX |
IDT74FCT16500ETPV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ABT162500DL vs IDT74FCT16500ETPV |
PI74FCT162500CTVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT162500DL vs PI74FCT162500CTVX |
PI74FCT162500DTVEX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT162500DL vs PI74FCT162500DTVEX |
SN74ABT16500BDLRG4 | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162500DL vs SN74ABT16500BDLRG4 |
SN74ABT16500BDLR | 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162500DL vs SN74ABT16500BDLR |
CD74FCT162500ATMT96 | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | SN74ABT162500DL vs CD74FCT162500ATMT96 |
PI74FCT16500DTV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ABT162500DL vs PI74FCT16500DTV |
CY74FCT16500CTPVCR | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162500DL vs CY74FCT16500CTPVCR |
FCT162500CTPVCTG4 | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162500DL vs FCT162500CTPVCTG4 |