Logic
SN74ABT16245DGGR
Texas Instruments
Description: 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Overview of SN74ABT16245DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for SN74ABT16245DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT16245DGGR by Texas Instruments

SN74ABT16245DGGR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74ABT16245DGGR
    Texas Instruments
    16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT16245DGGR

This table gives cross-reference parts and alternative options found for SN74ABT16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16245DGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74ABT16245DGGR vs SN74ABT16245DGG
SN74ABT16245ADGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN74ABT16245DGGR vs SN74ABT16245ADGG
74ABT16245BDGG,512 74ABT16245B - 16-bit bus transceiver; 3-state@en-us TSSOP 48-Pin Nexperia SN74ABT16245DGGR vs 74ABT16245BDGG,512
PI74FCT162H244ETA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ABT16245DGGR vs PI74FCT162H244ETA
CD74FCT162245ATMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor SN74ABT16245DGGR vs CD74FCT162245ATMT96
IDT74FCT162H244CTPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74ABT16245DGGR vs IDT74FCT162H244CTPAG
IDT74FST163244PAG Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74ABT16245DGGR vs IDT74FST163244PAG
CY74FCT162H244TPACT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Cypress Semiconductor SN74ABT16245DGGR vs CY74FCT162H244TPACT
54FCT16244TPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc SN74ABT16245DGGR vs 54FCT16244TPAGB
IDT74FCT162245CTPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74ABT16245DGGR vs IDT74FCT162245CTPA
Part Number Description Manufacturer Compare
IDT74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc SN74ABT16245DGGR vs IDT74FCT16244TE
74FCT162245TPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation SN74ABT16245DGGR vs 74FCT162245TPVGB
74FCT162245CTPAB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74ABT16245DGGR vs 74FCT162245CTPAB
IDT74FCT16245ETPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation SN74ABT16245DGGR vs IDT74FCT16245ETPVG
74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation SN74ABT16245DGGR vs 74FCT16245TPAG
PI74FCT162244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ABT16245DGGR vs PI74FCT162244ETAX
PI74FCT162244TK Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74ABT16245DGGR vs PI74FCT162244TK
935203300112 Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74ABT16245DGGR vs 935203300112
74AHCT16245DGGRE4 AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74ABT16245DGGR vs 74AHCT16245DGGRE4
SN74AHCT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74ABT16245DGGR vs SN74AHCT16245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT16245DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT16245DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT16245DGGR would you like to use for your alert(s)?
  • Please alert me when SN74ABT16245DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT16245DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT16245DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT16245DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT16245DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT16245DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: