-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT16245ADLG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$0.5617 / $0.6608 | Buy Now |
|
Vyrian | Logic ICs | 359 |
|
RFQ | |
|
Win Source Electronics | IC TXRX NON-INVERT 5.5V 48SSOP | 14856 |
|
$0.4286 / $0.5535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16245ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16245ADLG4
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16245ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16245ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT16245DL | Rochester Electronics LLC | Check for Price | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSO-48 | SN74ABT16245ADLG4 vs SN74ABT16245DL |
74ABTH16245BDL | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | SN74ABT16245ADLG4 vs 74ABTH16245BDL |
74ABT16245BDL,112 | NXP Semiconductors | Check for Price | 74ABT16245B - 16-bit bus transceiver; 3-state SSOP 48-Pin | SN74ABT16245ADLG4 vs 74ABT16245BDL,112 |
935184420118 | NXP Semiconductors | Check for Price | IC ABT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | SN74ABT16245ADLG4 vs 935184420118 |
74ABT16245DL | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | SN74ABT16245ADLG4 vs 74ABT16245DL |
74ABT16245BDL/T3 | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | SN74ABT16245ADLG4 vs 74ABT16245BDL/T3 |
74ABT16245BDL,118 | NXP Semiconductors | Check for Price | 74ABT16245B - 16-bit bus transceiver; 3-state SSOP 48-Pin | SN74ABT16245ADLG4 vs 74ABT16245BDL,118 |
74ABT16245BDL | Nexperia | Check for Price | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | SN74ABT16245ADLG4 vs 74ABT16245BDL |
SN74ABT16245ADLR | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | SN74ABT16245ADLG4 vs SN74ABT16245ADLR |
74ABT16245BDL,118 | Nexperia | Check for Price | 74ABT16245B - 16-bit bus transceiver; 3-state@en-us SSOP 48-Pin | SN74ABT16245ADLG4 vs 74ABT16245BDL,118 |