Part Details for SN74ABT162245DLG4 by Texas Instruments
Overview of SN74ABT162245DLG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT162245DLG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT162245DLG
|
Mouser Electronics | Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 449 |
|
$0.8540 / $1.9400 | Buy Now |
|
Quest Components | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 69 |
|
$0.9608 / $1.6013 | Buy Now |
Part Details for SN74ABT162245DLG4
SN74ABT162245DLG4 CAD Models
SN74ABT162245DLG4 Part Data Attributes
|
SN74ABT162245DLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162245DLG4
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74ABT162245DLG4
This table gives cross-reference parts and alternative options found for SN74ABT162245DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162245DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16623DLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT162245DLG4 vs SN74ABT16623DLG4 |
N74ABT162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162245DLG4 vs N74ABT162245ADL-T |
BH162245ADL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162245DLG4 vs BH162245ADL |
BH162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT162245DLG4 vs BH162245ADL |
74ABT162245CSSCX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT162245DLG4 vs 74ABT162245CSSCX |
SN74ABT16623DL | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT162245DLG4 vs SN74ABT16623DL |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT162245DLG4 vs 74ABTH162245DLG4 |
74ABTH162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162245DLG4 vs 74ABTH162245ADL-T |
SN74ABT16623DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT162245DLG4 vs SN74ABT16623DLR |
74ABT162245ADL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162245DLG4 vs 74ABT162245ADL |