Part Details for SN7497N-10 by Texas Instruments
Overview of SN7497N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7497N | Texas Instruments | Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70 |
Part Details for SN7497N-10
SN7497N-10 CAD Models
SN7497N-10 Part Data Attributes
|
SN7497N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7497N-10
Texas Instruments
TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY RATE MULTIPLIER | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN7497N-10
This table gives cross-reference parts and alternative options found for SN7497N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7497N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7497J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN7497N-10 vs SN7497J |
SNJ5497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN7497N-10 vs SNJ5497J |
5497DM | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | SN7497N-10 vs 5497DM |
SN7497J4 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN7497N-10 vs SN7497J4 |
SN5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SN7497N-10 vs SN5497J |
SN7497N1 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN7497N-10 vs SN7497N1 |
5497DMQB | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN7497N-10 vs 5497DMQB |
SN7497J4 | Binary Counter, | Rochester Electronics LLC | SN7497N-10 vs SN7497J4 |
SN5497J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN7497N-10 vs SN5497J-00 |
DM7497N | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | SN7497N-10 vs DM7497N |