Part Details for SN7497J by Texas Instruments
Overview of SN7497J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN7497J
SN7497J CAD Models
SN7497J Part Data Attributes
|
SN7497J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7497J
Texas Instruments
TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN7497J
This table gives cross-reference parts and alternative options found for SN7497J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7497J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5497DM | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | SN7497J vs 5497DM |
SNJ5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SN7497J vs SNJ5497J |
SN7497NP1 | Binary Counter, | Rochester Electronics LLC | SN7497J vs SN7497NP1 |
SN7497NP3 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN7497J vs SN7497NP3 |
SN7497N-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SN7497J vs SN7497N-00 |
SN7497NP3 | Binary Counter, | Rochester Electronics LLC | SN7497J vs SN7497NP3 |
SN7497JP4 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN7497J vs SN7497JP4 |
SNJ5497J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN7497J vs SNJ5497J-00 |
SN7497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SN7497J vs SN7497J |
SN7497N | Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70 | Texas Instruments | SN7497J vs SN7497N |