Part Details for SN7493AN by Rochester Electronics LLC
Overview of SN7493AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN7493AN
SN7493AN CAD Models
SN7493AN Part Data Attributes
|
SN7493AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7493AN
Rochester Electronics LLC
Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 70 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for SN7493AN
This table gives cross-reference parts and alternative options found for SN7493AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01302BCC | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | SN7493AN vs JM38510/01302BCC |
DM7493AN | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7493AN vs DM7493AN |
MC7493P | MC74 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN7493AN vs MC7493P |
N7493N | IC TTL/H/L SERIES, BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | SN7493AN vs N7493N |
SN7493AN-10 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | SN7493AN vs SN7493AN-10 |
7493AN | Decade Counter, | Rochester Electronics LLC | SN7493AN vs 7493AN |
7493DCQM | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7493AN vs 7493DCQM |
SN5493AJ-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7493AN vs SN5493AJ-00 |
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | SN7493AN vs S5493F883B |
N7493F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | SN7493AN vs N7493F |