Part Details for SN7492N by Texas Instruments
Overview of SN7492N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7492N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | DIVIDE BY 12 COUNTER, TTL/H/L SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 3-BIT, UP DIRECTION, TTL, PDIP14 | 306 |
|
$11.5200 / $16.2000 | Buy Now |
Part Details for SN7492N
SN7492N CAD Models
SN7492N Part Data Attributes
|
SN7492N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7492N
Texas Instruments
IC,COUNTER,UP,MODULO-12,STD-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 20219.441 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2020-01-16 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for SN7492N
This table gives cross-reference parts and alternative options found for SN7492N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7492N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC5492AF | Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDFP14, | Motorola Semiconductor Products | SN7492N vs MC5492AF |
SN7492AJP4 | Decade Counter, | Rochester Electronics LLC | SN7492N vs SN7492AJP4 |
DM5492J | Divide By 12 Counter, | Rochester Electronics LLC | SN7492N vs DM5492J |
5492DM | Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7492N vs 5492DM |
DM5492AJ | Divide By 12 Counter, | Rochester Electronics LLC | SN7492N vs DM5492AJ |
DM7492AN | IC,COUNTER,UP,MODULO-12,STD-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN7492N vs DM7492AN |
SN7492AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7492N vs SN7492AJ |
SN7492N3 | Decade Counter, | Rochester Electronics LLC | SN7492N vs SN7492N3 |
DM7492AJ | IC,COUNTER,UP,MODULO-12,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN7492N vs DM7492AJ |
7492AN | Decade Counter, | Rochester Electronics LLC | SN7492N vs 7492AN |