There are no models available for this part yet.
Overview of SN7480N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for SN7480N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MULTIPLIER, 14 Pin, Plastic, DIP | 31 |
|
$0.6250 / $0.7500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.7500 / $1.1500 | Buy Now |
CAD Models for SN7480N by Texas Instruments
Part Data Attributes for SN7480N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ADDER/SUBTRACTOR
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
35 mA
|
Propagation Delay (tpd)
|
80 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN7480N
This table gives cross-reference parts and alternative options found for SN7480N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7480N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31201B2C | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN7480N vs M38510/31201B2C |
SNJ54181W-10 | IC TTL/H/L SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit | Texas Instruments | SN7480N vs SNJ54181W-10 |
QS54FCT521TSOB | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN7480N vs QS54FCT521TSOB |
HD74LS148FPEL | LS SERIES, 8-BIT ENCODER, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 | Renesas Electronics Corporation | SN7480N vs HD74LS148FPEL |
IDT39C60AD | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | Integrated Device Technology Inc | SN7480N vs IDT39C60AD |
IDT39C60-1CB | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | SN7480N vs IDT39C60-1CB |
AM2913LM | Encoder, LS Series, 8-Bit, TTL, CQCC20, LCC-20 | AMD | SN7480N vs AM2913LM |
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | SN7480N vs 7604301FX |
SN74LS689JS | LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN7480N vs SN74LS689JS |
CD54HCT85H/3 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS | Harris Semiconductor | SN7480N vs CD54HCT85H/3 |