Part Details for SN7425N3 by Texas Instruments
Overview of SN7425N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN7425N3
SN7425N3 CAD Models
SN7425N3 Part Data Attributes
|
SN7425N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7425N3
Texas Instruments
Dual 4-input Positive-NOR gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7425N3
This table gives cross-reference parts and alternative options found for SN7425N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7425N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5413 | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Baneasa SA | SN7425N3 vs B5413 |
54LVQ08DM | LVQ SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7425N3 vs 54LVQ08DM |
SN74H87N | TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14 | Texas Instruments | SN7425N3 vs SN74H87N |
7460A | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14, Gate | NXP Semiconductors | SN7425N3 vs 7460A |
74H08A | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | SN7425N3 vs 74H08A |
SN74132J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN7425N3 vs SN74132J-00 |
74132F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN7425N3 vs 74132F |
SN7405N-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | SN7425N3 vs SN7405N-10 |
MM74CD8N | AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN7425N3 vs MM74CD8N |
SN74H51N-00 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | SN7425N3 vs SN74H51N-00 |