-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1200
|
Newark | Logic, Monostable Multivib, 14Soic, Logic Family/Base Number:Ttl121, Multivibrator Type:Monostable, Output Current:16Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Soic, No. Of Pins:14Pins, Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74121D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $5.3100 | Buy Now |
DISTI #
2156-SN74121D-ND
|
DigiKey | IC MULTIVIBRATOR 45NS 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1786 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-33599-5-ND
|
DigiKey | IC MULTIVIBRATOR 45NS 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
247 In Stock |
|
$2.1909 / $4.3700 | Buy Now |
DISTI #
595-SN74121D
|
Mouser Electronics | Monostable Multivibrator Schmitt-trigger inputs RoHS: Compliant | 26 |
|
$2.1500 / $4.3700 | Buy Now |
|
Rochester Electronics | SN74121 Monostable multivibrator with Schmitt-trigger inputs RoHS: Compliant Status: Active Min Qty: 1 | 1756 |
|
$2.0200 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC: digital, monostable,multivibrator, Channels: 2, CMOS, SMD, SO14 | 19738 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74121D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74121D
Texas Instruments
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 66 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74121D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74121D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74121DR | Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70 | Texas Instruments | SN74121D vs SN74121DR |
SN74121DE4 | Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70 | Texas Instruments | SN74121D vs SN74121DE4 |
SN74121DRG4 | 74121 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74121D vs SN74121DRG4 |
SN74121DRE4 | 74121 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74121D vs SN74121DRE4 |
SN74121NSRG4 | IC 74121 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOP-14, Prescaler/Multivibrator | Texas Instruments | SN74121D vs SN74121NSRG4 |
SN74121NSRE4 | 74121 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74121D vs SN74121NSRE4 |