Part Details for SN7409N-10 by Texas Instruments
Results Overview of SN7409N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7409N-10 Information
SN7409N-10 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN7409N-10
SN7409N-10 CAD Models
SN7409N-10 Part Data Attributes
|
SN7409N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7409N-10
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN7409N-10
This table gives cross-reference parts and alternative options found for SN7409N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7409N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN5409W-10 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | SN7409N-10 vs SN5409W-10 |
SN74HCS09QDRQ1 | Texas Instruments | $0.3503 | Automotive, 4-ch 2-input 2-V to 6-V AND gate with open-drain outputs and Schmitt-trigger inputs | SN7409N-10 vs SN74HCS09QDRQ1 |
SN74HCS09PWR | Texas Instruments | $0.3124 | 4-ch 2-input 2-V to 6-V AND gate with open-drain outputs and Schmitt-trigger inputs 14-TSSOP -40 to 125 | SN7409N-10 vs SN74HCS09PWR |
SN74HCS09DR | Texas Instruments | $0.3124 | 4-ch 2-input 2-V to 6-V AND gate with open-drain outputs and Schmitt-trigger inputs 14-SOIC -40 to 125 | SN7409N-10 vs SN74HCS09DR |
U74HCT08G-P14-R | Unisonic Technologies Co Ltd | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | SN7409N-10 vs U74HCT08G-P14-R |
7409A | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14 | SN7409N-10 vs 7409A |
U74HCT08G-S14-R | Unisonic Technologies Co Ltd | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | SN7409N-10 vs U74HCT08G-S14-R |
SN5409W-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 | SN7409N-10 vs SN5409W-00 |
7409A | Signetics | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN7409N-10 vs 7409A |