-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5527
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-323, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:230Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon SN7002WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10370 |
|
$0.0860 / $0.3810 | Buy Now |
DISTI #
SN7002WH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA SOT323-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117093 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
SN7002WH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SN7002WH6327XTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0395 | Buy Now |
DISTI #
68AC5527
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 68AC5527) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5307 Partner Stock |
|
$0.1140 / $0.3810 | Buy Now |
DISTI #
726-SN7002WH6327XTSA
|
Mouser Electronics | MOSFET N-Ch 60V 230mA SOT-323-3 RoHS: Compliant | 24937 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0476 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0476 | Buy Now |
DISTI #
SN7002WH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R - Tape and Reel (Alt: SN7002WH6327XTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0395 | Buy Now |
DISTI #
68AC5527
|
Avnet Americas | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 68AC5527) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5307 Partner Stock |
|
$0.1140 / $0.3810 | Buy Now |
DISTI #
SN7002WH6327XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.23A, 0.5W, SOT323 Min Qty: 10 | 2438 |
|
$0.0512 / $0.1356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7002WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SN7002WH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SN7002WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7002WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T/R7 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | SN7002WH6327XTSA1 vs 2N7002T/R7 |
2N7002_R1_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SN7002WH6327XTSA1 vs 2N7002_R1_00001 |
SN7002WL6327HTSA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002WH6327XTSA1 vs SN7002WL6327HTSA1 |
2N7002_R2_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SN7002WH6327XTSA1 vs 2N7002_R2_00001 |
SN7002WH6433 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002WH6327XTSA1 vs SN7002WH6433 |
PJC7002H_R1_00001 | Small Signal Field-Effect Transistor | PanJit Semiconductor | SN7002WH6327XTSA1 vs PJC7002H_R1_00001 |
2N7002T/R13 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | SN7002WH6327XTSA1 vs 2N7002T/R13 |
SN7002WH6327 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002WH6327XTSA1 vs SN7002WH6327 |
SN7002WH6433XTMA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002WH6327XTSA1 vs SN7002WH6433XTMA1 |