Part Details for SN7002NH6327XTSA2 by Infineon Technologies AG
Overview of SN7002NH6327XTSA2 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7002NH6327XTSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X7160
|
Newark | Mosfet Transistor, N Channel, 200 Ma, 60 V, 2.5 Ohm, 10 V, 1.4 V Rohs Compliant: Yes |Infineon SN7002NH6327XTSA2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15820 |
|
$0.1590 / $0.3430 | Buy Now |
DISTI #
86AK6348
|
Newark | Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon SN7002NH6327XTSA2 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
SN7002NH6327XTSA2CT-ND
|
DigiKey | MOSFET N-CH 60V 200MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2764 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
SN7002NH6327XTSA2
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SN7002NH6327XTSA2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
SN7002NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SN7002NH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
SN7002NH6327XTSA2
|
Avnet Americas | SMALL SIGNAL MOSFETS - Tape and Reel (Alt: SN7002NH6327XTSA2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
726-SN7002NH6327XTSA
|
Mouser Electronics | MOSFET N-Ch 60V 200mA SOT-23-3 RoHS: Compliant | 65165 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.0373 / $0.0424 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
DISTI #
SN7002NH6327XTSA2
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.2A, 0.36W, SOT23 Min Qty: 10 | 0 |
|
$0.0439 / $0.1139 | RFQ |
Part Details for SN7002NH6327XTSA2
SN7002NH6327XTSA2 CAD Models
SN7002NH6327XTSA2 Part Data Attributes:
|
SN7002NH6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SN7002NH6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SN7002NH6327XTSA2
This table gives cross-reference parts and alternative options found for SN7002NH6327XTSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7002NH6327XTSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN67D8L-7 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | SN7002NH6327XTSA2 vs DMN67D8L-7 |
2N7000P002 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SN7002NH6327XTSA2 vs 2N7000P002 |
BS170LTR2 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | SN7002NH6327XTSA2 vs BS170LTR2 |
2N7000TR3 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | SN7002NH6327XTSA2 vs 2N7000TR3 |
DMN67D8L-13 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | SN7002NH6327XTSA2 vs DMN67D8L-13 |
2N7000P015 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SN7002NH6327XTSA2 vs 2N7000P015 |
2N7000TR4 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | SN7002NH6327XTSA2 vs 2N7000TR4 |
2N7000P003 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | SN7002NH6327XTSA2 vs 2N7000P003 |
2N7000P017 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SN7002NH6327XTSA2 vs 2N7000P017 |
BSS138AKAR | BSS138AKA - 60 V, single N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | SN7002NH6327XTSA2 vs BSS138AKAR |