Part Details for SN7002IXTSA1 by Infineon Technologies AG
Overview of SN7002IXTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7002IXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8420
|
Newark | Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon SN7002IXTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1505 |
|
$0.0730 / $0.3490 | Buy Now |
DISTI #
448-SN7002IXTSA1CT-ND
|
DigiKey | SMALL SIGNAL MOSFETS PG-SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12032 In Stock |
|
$0.0327 / $0.3300 | Buy Now |
DISTI #
SN7002IXTSA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 200 mA, 2.3 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: SN7002IXTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0333 | Buy Now |
DISTI #
726-SN7002IXTSA1
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
|
Future Electronics | SN7002I Series 60V 200mA 360mW 5Ohm Single N-Channel MOSFET SOT23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0410 | Buy Now |
|
Future Electronics | SN7002I Series 60V 200mA 360mW 5Ohm Single N-Channel MOSFET SOT23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0410 | Buy Now |
DISTI #
73550518
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2245 | Americas - 4455000 |
|
$0.0335 | Buy Now |
DISTI #
71241579
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2244 | Americas - 6000 |
|
$0.1825 / $0.2850 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 900 |
|
$0.1008 / $0.1062 | Buy Now |
DISTI #
C1S322000833902
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.1440 / $0.2260 | Buy Now |