-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVELT22D-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
51105 In Stock |
|
$2.1300 | Buy Now |
DISTI #
296-24068-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16 In Stock |
|
$1.9108 / $3.9600 | Buy Now |
DISTI #
595-SN65LVELT22D
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual LVTTL to Diff LVPECL Trans RoHS: Compliant | 0 |
|
$1.8400 / $3.9600 | Order Now |
DISTI #
J56:1989_00126538
|
Arrow Electronics | Translator LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2315 | Europe - 225 |
|
$1.7620 / $2.9400 | Buy Now |
DISTI #
V99:2348_07321804
|
Arrow Electronics | Translator LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1423 | Americas - 1 |
|
$0.3738 | Buy Now |
|
Rochester Electronics | SN65LVELT22 3.3V Dual LVTTL to Differential LVPECL Translator RoHS: Compliant Status: Active Min Qty: 1 | 51105 |
|
$1.8300 / $2.1600 | Buy Now |
|
Ameya Holding Limited | SN65LVELT22D 逻辑电平转换器, LVPECL输出, 3 → 3.8 V, 8针 SOIC封装 | 22183 |
|
RFQ | |
|
Chip1Cloud | 3.3 V Dual LVTTL to DIfferential LVPECL Translator | 26000 |
|
RFQ | |
|
Perfect Parts Corporation | 2519 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVELT22D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVELT22D
Texas Instruments
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 65EL | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |