-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT250DBT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16932-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 38TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
378 In Stock |
|
$11.7326 / $18.1700 | Buy Now |
DISTI #
595-SN65LVDT250DBT
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2.0 Gbps 4x4 Crosspo int Switch A 595-SN65LVDT250DBTR RoHS: Compliant | 77 |
|
$11.7300 / $18.1700 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | CROSS POINT SWITCH, 1 FUNC, 4 CHANNEL, BICMOS, PDSO38 | 4 |
|
$31.1452 | Buy Now |
|
Ameya Holding Limited | SN65LVDT250DBT 多路复用器开关集成电路, 单一 4 x 4 十字交叉点开关, 2.5Gbit/s, 3.3 V, 38针 TSSOP封装 | 8699 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT250DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT250DBT
Texas Instruments
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 300 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT250DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT250DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS250DBTR | Texas Instruments | Check for Price | 2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85 | SN65LVDT250DBT vs SN65LVDS250DBTR |
SN65LVDS250DBTG4 | Texas Instruments | Check for Price | 2.0 Gbps 4x4 Crosspoint Switch 38-TSSOP -40 to 85 | SN65LVDT250DBT vs SN65LVDS250DBTG4 |