-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.25-Gbps 8-channel redriver 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP418PAPR-ND
|
DigiKey | IC REDRIVER 8CH 4.25GBPS 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23000 In Stock |
|
$13.2800 | Buy Now |
DISTI #
296-24603-1-ND
|
DigiKey | IC REDRIVER 8CH 4.25GBPS 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3530 | Buy Now |
DISTI #
595-SN65LVCP418PAPR
|
Mouser Electronics | Buffers & Line Drivers 8Ch 4.25 Gbps repeater RoHS: Compliant | 0 |
|
$12.3200 | Order Now |
|
Rochester Electronics | SN65LVCP418 8-channel 4.25 Gbps repeater RoHS: Compliant Status: Active Min Qty: 1 | 23000 |
|
$11.4000 / $13.4100 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER 8CH 4.25GBPS 64HTQFP | 5462 |
|
RFQ | |
|
Chip1Cloud | 8-Channel Gigabit Signal Conditioning Buffer | IC REDRIVER 8CH 4.25GBPS 64HTQFP | 7280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP418PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP418PAPR
Texas Instruments
4.25-Gbps 8-channel redriver 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 4250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |