Telecommunication Circuits
SN65LVCP40RGZT
Texas Instruments
Description: DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85

Overview of SN65LVCP40RGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LVCP40RGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_07321334
Arrow Electronics LVDS Multiplexer 4000Mbps 0.65V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1219 Container: Cut Strips Americas - 46
  • 0 $1.1435
  • 1 $0.2379
  • 10 $0.2340
  • 25 $0.2301
$0.2301 / $1.1435 Buy Now
DISTI # 25775728
Verical LVDS Multiplexer 4000Mbps 0.65V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1219 Americas - 46
  • 6 $0.2301
$0.2301 Buy Now
Rochester Electronics SN65LVCP40 DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 225
  • 1 $11.6800
  • 25 $11.4400
  • 100 $10.9800
  • 500 $10.5100
  • 1,000 $9.9300
$9.9300 / $11.6800 Buy Now
DISTI # C1S746201579791
Chip1Stop Digital Crosspoint Dual 6x4 4Gbps 48-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes 46
  • 1 $1.8200
  • 10 $1.1500
$1.1500 / $1.8200 Buy Now

CAD Models for SN65LVCP40RGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVCP40RGZT by Texas Instruments

SN65LVCP40RGZT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
4000000 Mbps
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.254 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. SN65LVCP40RGZT
    Texas Instruments
    DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
    VS

Alternate Parts for SN65LVCP40RGZT

This table gives cross-reference parts and alternative options found for SN65LVCP40RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP40RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVCP40RGZTG4 DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85 Texas Instruments SN65LVCP40RGZT vs SN65LVCP40RGZTG4
Part Number Description Manufacturer Compare
SN65LVCP40RGZTG4 DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85 Texas Instruments SN65LVCP40RGZT vs SN65LVCP40RGZTG4

Related Parts for SN65LVCP40RGZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVCP40RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVCP40RGZT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVCP40RGZT would you like to use for your alert(s)?
  • Please alert me when SN65LVCP40RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVCP40RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVCP40RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVCP40RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVCP40RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVCP40RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: