-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8x8 4.25-Gbps crosspoint switch 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25173-1-ND
|
DigiKey | IC CROSSPOINT SW 1 X 8:8 64HTQFP Min Qty: 1000 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5984 | Buy Now |
DISTI #
595-SN65LVCP408PAPR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 8x8 4.25Gbps Cross Pt Switch RoHS: Compliant | 0 |
|
$15.5900 | Order Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Rochester Electronics | SN65LVCP408 8x8 4.25Gbps Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$14.7300 / $17.3300 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 8X8 64HTQFP | 8906 |
|
RFQ | |
|
Chip1Cloud | Gigabit 8 x 8 CROSSPOINT SWITCH | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP408PAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP408PAPR
Texas Instruments
8x8 4.25-Gbps crosspoint switch 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 440 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN65LVCP408PAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP408PAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3640UCM+T | Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, TQFP-48 | Maxim Integrated Products | SN65LVCP408PAPR vs MAX3640UCM+T |
MAX3640UCM+ | Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, TQFP-48 | Maxim Integrated Products | SN65LVCP408PAPR vs MAX3640UCM+ |
MAX3640UCM | 8-CHANNEL, CROSS POINT SWITCH, PQFP48, 7 X 7 X 1.40 MM, MO-136BE, TQFP-48 | Rochester Electronics LLC | SN65LVCP408PAPR vs MAX3640UCM |