-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 4 LVDS crosspoint switch 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP404RGZR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29625 In Stock |
|
$13.4200 | Buy Now |
DISTI #
296-SN65LVCP404RGZRCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2597 In Stock |
|
$11.6125 / $19.7000 | Buy Now |
DISTI #
595-SN65LVCP404RGZR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 4x4 LVDS Crosspt Sw RoHS: Compliant | 0 |
|
$12.0000 | Order Now |
|
Quest Components | 1-CHANNEL, CROSS POINT SWITCH, PQCC48 | 4892 |
|
$8.6400 / $17.2800 | Buy Now |
|
Rochester Electronics | SN65LVCP404 4 x 4 LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 29525 |
|
$11.5200 / $13.5500 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 4X4 48-QFN | 11967 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP404RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP404RGZR
Texas Instruments
4 x 4 LVDS crosspoint switch 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 220 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 6 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |