-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Link replicator for fibre channel, gigabit Ethernet HDTV and SATA 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP15PW-ND
|
DigiKey | IC CLK LINK REPLICATOR HDTV Min Qty: 38 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17237 In Stock |
|
$8.0500 | Buy Now |
DISTI #
296-33589-5-ND
|
DigiKey | IC CLK LINK REPLICATOR HDTV Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1781 | Buy Now |
DISTI #
595-SN65LVCP15PW
|
Mouser Electronics | Analog & Digital Crosspoint ICs Link Replicator for Fibre Channel RoHS: Compliant | 23 |
|
$9.3000 / $11.8100 | Buy Now |
|
Quest Components | 16 |
|
$15.0189 / $18.2662 | Buy Now | |
|
Rochester Electronics | SN65LVCP15 Link Replicator for Fibre Channel, Gigabit Ethernet HDTV and SATA RoHS: Compliant Status: Active Min Qty: 1 | 17237 |
|
$6.9100 / $8.1300 | Buy Now |
DISTI #
SN65LVCP15PW
|
TME | IC: interface, serial link replicator, Ethernet, 1485Mbps, Ch: 4 Min Qty: 1 | 50 |
|
$10.7000 / $14.9000 | Buy Now |
|
Ameya Holding Limited | IC CLK LINK REPLICATOR HDTV | 25500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP15PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP15PW
Texas Instruments
Link replicator for fibre channel, gigabit Ethernet HDTV and SATA 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ETHERNET | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 131 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SN65LVCP15PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP15PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCH3223-7U-TR | SERIAL COMM CONTROLLER | Microchip Technology Inc | SN65LVCP15PW vs SCH3223-7U-TR |
NCT5104D | Serial I/O Controller, 0.1875MBps, CMOS, PQFP48, LQFP-48 | Nuvoton Technology Corp | SN65LVCP15PW vs NCT5104D |