-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LBC031QDR | Texas Instruments | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | |
SN65LBC031QD | Texas Instruments | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LBC031QD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3880 In Stock |
|
$3.6400 | Buy Now |
DISTI #
296-9701-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$5.4790 / $6.0600 | Buy Now |
DISTI #
595-SN65LBC031QD
|
Mouser Electronics | CAN Interface IC CAN Transceiver RoHS: Compliant | 0 |
|
$3.4300 / $4.5300 | Order Now |
|
Rochester Electronics | SN65LBC031Q High-Speed Controller Area Network (CAN) Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3880 |
|
$3.1300 / $3.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC031QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC031QD
Texas Instruments
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC031QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC031QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC031DRG4 | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC | Texas Instruments | SN65LBC031QD vs SN65LBC031DRG4 |
SN65LBC031QDR | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65LBC031QD vs SN65LBC031QDR |
SN65LBC031QDG4 | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65LBC031QD vs SN65LBC031QDG4 |