-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVDA1050AQDRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009396
|
Farnell | CAN TRANSCEIVER, 1TX/RX, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1966 |
|
$0.9214 / $2.3390 | Buy Now |
DISTI #
3009396RL
|
Farnell | CAN TRANSCEIVER, 1TX/RX, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1966 |
|
$0.9214 / $1.4991 | Buy Now |
DISTI #
296-25836-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8415 In Stock |
|
$1.0188 / $2.1900 | Buy Now |
DISTI #
595-65HVDA1050AQDRQ1
|
Mouser Electronics | CAN Interface IC AC EMC-Optimized Hig h-Spd CAN Xcvr RoHS: Compliant | 25827 |
|
$1.0100 / $2.1900 | Buy Now |
DISTI #
SN65HVDA1050AQDRQ1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2475 |
|
$0.9510 / $1.8500 | Buy Now |
|
LCSC | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 186 |
|
$1.0934 / $1.9926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVDA1050AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVDA1050AQDRQ1
Texas Instruments
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVDA1050AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVDA1050AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/3 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SN65HVDA1050AQDRQ1 vs TJA1051T/3 |
935285282112 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | SN65HVDA1050AQDRQ1 vs 935285282112 |
TJA1049T/3J | NXP Semiconductors | $1.0329 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | SN65HVDA1050AQDRQ1 vs TJA1049T/3J |
TJA1057T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | SN65HVDA1050AQDRQ1 vs TJA1057T |
NCV7349D10R2G | onsemi | Check for Price | CAN Transceiver, High Speed, Low Power, SOIC-8, 3000-REEL, Automotive Qualified | SN65HVDA1050AQDRQ1 vs NCV7349D10R2G |
935300641118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | SN65HVDA1050AQDRQ1 vs 935300641118 |
NCV7351D10R2G | onsemi | $49.4797 | CAN/CAN FD Transceiver, High Speed with pin 5 NC, SOIC-8, 3000-REEL, Automotive Qualified | SN65HVDA1050AQDRQ1 vs NCV7351D10R2G |
TJA1057GTJ | NXP Semiconductors | $0.5100 | TJA1057 - High-speed CAN transceiver SOIC 8-Pin | SN65HVDA1050AQDRQ1 vs TJA1057GTJ |
NCV7349D13R2G | onsemi | $0.6286 | CAN Transceiver, High Speed, Low Power with VIO supply pin, SOIC-8, 3000-REEL, Automotive Qualified | SN65HVDA1050AQDRQ1 vs NCV7349D13R2G |
MCP2542FDT-E/MFVAO | Microchip Technology Inc | Check for Price | Interface Circuit, PDSO8 | SN65HVDA1050AQDRQ1 vs MCP2542FDT-E/MFVAO |