Drivers And Interfaces
SN65HVD61DR
Texas Instruments
Description: ControlNet™ Transceiver 14-SOIC -40 to 100

Overview of SN65HVD61DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for SN65HVD61DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SN65HVD61DR-ND
DigiKey IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.8068
$3.8068 Buy Now
DISTI # 595-SN65HVD61DR
Mouser Electronics Interface - Specialized ControlNet Transceiver RoHS: Compliant 0
  • 2,500 $3.6200
$3.6200 Order Now

CAD Models for SN65HVD61DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD61DR by Texas Instruments

SN65HVD61DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.4 V
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
50 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
65 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
50 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD61DR
    Texas Instruments
    ControlNet™ Transceiver 14-SOIC -40 to 100
    VS

Alternate Parts for SN65HVD61DR

This table gives cross-reference parts and alternative options found for SN65HVD61DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD61DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD61DG4 ControlNet™ Transceiver 14-SOIC -40 to 100 Texas Instruments SN65HVD61DR vs SN65HVD61DG4
SN65HVD61D ControlNet™ Transceiver 14-SOIC -40 to 100 Texas Instruments SN65HVD61DR vs SN65HVD61D
Part Number Description Manufacturer Compare
SN65HVD61D ControlNet™ Transceiver 14-SOIC -40 to 100 Texas Instruments SN65HVD61DR vs SN65HVD61D

Related Parts for SN65HVD61DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD61DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD61DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD61DR would you like to use for your alert(s)?
  • Please alert me when SN65HVD61DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD61DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD61DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD61DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD61DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD61DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: